Filter Your Search
1 - 10 of 61 results
|
CS8165C
Hubbell Wiring Device-Kellems
|
$140.8868 | Contact Manufacturer | HUBBELL INC | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8169
Hubbell Wiring Device-Kellems
|
$145.2952 | Contact Manufacturer | HUBBELL INC | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8169
Molex
|
$151.4448 | Active | MOLEX LLC | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8167YT5
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 26 V | 13 V | 1 | NO | CHERRY SEMICONDUCTOR CORP | unknown | Fixed,Positive,Multiple Output,Ldo | 700 mV | 500 mV | 2.5 V | R-PSFM-T5 | 0.06 % | 2 | 5 | 150 °C | -40 °C | 500 mA | 40 mA | 8.4 V | 7.6 V | 8 V | 5.15 V | 4.85 V | 5 V | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | THROUGH-HOLE | SINGLE | 5 % | ||||||||||||||||||||||
|
CS8161YTHA5
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 20 V | 13 V | 1 | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | CHERRY SEMICONDUCTOR CORP | unknown | Fixed,Positive,Multiple Output,Ldo | 400 mV | R-PZFM-T5 | 0.08 % | 2 | 5 | 150 °C | -40 °C | 400 mA | 200 mA | 12.6 V | 11.4 V | 12 V | 5 V | PLASTIC/EPOXY | ZIP | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | THROUGH-HOLE | ZIG-ZAG | 5 % | HORIZONTAL, TO-220, 5 PIN | FIXED | 26 V | 0.08 % | ZIP5H,.15,.7,67TB | BIPOLAR | 1.7 mm | ||||||||||||||
|
CS-8161DW16
onsemi
|
Check for Price | No | Active | e0 | 125 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | 600 mV | R-PDSO-G16 | 0.08 % | 2 | 16 | 400 mA | 12 V | 5 V | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | GULL WING | DUAL | 5 % | FIXED | 26 V | 0.08 % | SOP16,.4 | BIPOLAR | 1.27 mm | |||||||||||||||||||||||
|
CS-8161T5
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 26 V | 13 V | 1 | e0 | 125 °C | -40 °C | NO | TIN LEAD | CHERRY SEMICONDUCTOR CORP | unknown | Fixed,Positive,Multiple Output,Ldo | 600 mV | 600 mV | 600 mV | R-PSFM-T5 | 0.08 % | 2 | 5 | 150 °C | -40 °C | 400 mA | 200 mA | 12.6 V | 11.4 V | 12 V | 5.1 V | 4.9 V | 5 V | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | THROUGH-HOLE | SINGLE | 5 % | FIXED | 26 V | 0.08 % | SIP5,.1,67TB | BIPOLAR | 1.7 mm | |||||||||||
|
CS8161YTHA5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 26 V | 6 V | 1 | e0 | NO | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | Fixed,Positive,Multiple Output,Ldo | 600 mV | 600 mV | R-PSFM-T5 | 2 | 5 | 150 °C | -40 °C | 400 mA | 200 mA | 12.6 V | 11.4 V | 12 V | 5.1 V | 4.9 V | 5 V | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | COMMERCIAL | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | THROUGH-HOLE | SINGLE | , | SFM | 3 | 240 | 30 | |||||||||||||||||
|
CS8164YTVA5
onsemi
|
Check for Price | No | Obsolete | 26 V | 6 V | 1 | e0 | 125 °C | -40 °C | NO | TIN LEAD | ON SEMICONDUCTOR | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 600 mV | 700 mV | R-PZFM-T5 | 0.08 % | 2 | 5 | 150 °C | -40 °C | 750 mA | 100 mA | 8.4 V | 7.6 V | 8 V | 5.25 V | 4.75 V | 5 V | PLASTIC/EPOXY | ZIP | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | THROUGH-HOLE | ZIG-ZAG | 5 % | ZIP, ZIP5,.15,.2,67TB | FIXED | 26 V | 0.08 % | ZIP5,.15,.2,67TB | BIPOLAR | 1.7 mm | SFM | 3 | |||||||
|
CS8167YTVA5
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 26 V | 13 V | 1 | NO | CHERRY SEMICONDUCTOR CORP | unknown | Fixed,Positive,Multiple Output,Ldo | 700 mV | 500 mV | 2.5 V | R-PZFM-T5 | 0.06 % | 2 | 5 | 150 °C | -40 °C | 500 mA | 40 mA | 8.4 V | 7.6 V | 8 V | 5.15 V | 4.85 V | 5 V | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | Not Qualified | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | THROUGH-HOLE | ZIG-ZAG | 5 % |