Filter Your Search
1 - 2 of 2 results
|
CSC06A05121CGPA
Vishay Dale
|
Check for Price | No | No | Active | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 270 Ω | NO | 150 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 8 | 8 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 4.95 mm | 14.99 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 5910 | compliant | EAR99 | 8533.21.00.50 | ||
|
CSC06A05121CGPA
Vishay Intertechnologies
|
Check for Price | No | Active | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | DUAL TERMINATOR | 1 | 70 °C | 270 Ω | NO | 150 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 8 | 8 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 4.95 mm | 14.99 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | compliant |