Filter Your Search
1 - 2 of 2 results
|
CSC09A0110K0GEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | FLAT | 3.3 mm | 4.95 mm | 22.61 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | unknown | Vishay | |||||
|
CSC09A0110K0GEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10 kΩ | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | FLAT | 3.3 mm | 4.95 mm | 22.61 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 8910 | compliant | Vishay | EAR99 | 8533.21.00.50 |