Filter Your Search
1 - 10 of 11 results
|
CSHDD16-60CTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 A | 840 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
CSHDD16-60C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 A | 950 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | TO-263 | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
CSHDD16-60ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 16 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CSHDD16-60CBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 16 A | 750 mV | RECTIFIER DIODE | YES | 60 V | SCHOTTKY | GENERAL PURPOSE | 150 A | 175 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
CSHDD16-60CBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 16 A | 750 mV | RECTIFIER DIODE | YES | 60 V | SCHOTTKY | GENERAL PURPOSE | 150 A | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CSHDD16-60CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 8 A | 950 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | D2PAK-3/2 | not_compliant | EAR99 | 2018-01-31 | |||||||
|
CSHDD16-60CTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 16 A | 750 mV | RECTIFIER DIODE | YES | 60 V | SCHOTTKY | GENERAL PURPOSE | 150 A | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CSHDD16-60CTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 16 A | 750 mV | RECTIFIER DIODE | YES | 60 V | SCHOTTKY | GENERAL PURPOSE | 150 A | 175 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
CSHDD16-60CBK
Central Semiconductor Corp
|
Check for Price | Active | 16 A | 650 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | TO-263 | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
CSHDD16-60CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8 A | 950 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | D2PAK-3/2 | compliant | EAR99 | 2018-01-31 |