Filter Your Search
1 - 1 of 1 results
|
CSRV0207FTDT5600
Viking Tech Corp
|
Check for Price | Yes | Active | 560 Ω | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | VIKING TECH CORP | MELF | compliant | EAR99 | 8533.21.00.30 |