Filter Your Search
1 - 10 of 16 results
|
B72500E0170K060
TDK Epcos
|
$0.1698 | Active | 3 mW | VARISTOR | 17 V | 0.2 J | SURFACE MOUNT | 150 °C | YES | 22 V | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.40.00 | TDK | SMT | |||||||
|
B72500E0200K060
TDK Epcos
|
$0.1756 | Active | 3 mW | VARISTOR | 20 V | 0.2 J | SURFACE MOUNT | 150 °C | YES | 26 V | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.40.00 | TDK | SMT | |||||||
|
B72500E0140K060
TDK Epcos
|
$0.1923 | Active | 3 mW | VARISTOR | 14 V | 0.2 J | SURFACE MOUNT | 150 °C | YES | 18 V | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | Chip, | unknown | EAR99 | 8533.40.40.00 | TDK | SMT | |||||||
|
SIOV-CT0603K11G
TDK Epcos
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 11 V | SURFACE MOUNT | YES | 14 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | SMT | ||||||||||||||||||||||
|
CT0603K11G
TDK Corporation
|
Check for Price | Yes | Active | TDK CORP | compliant | TDK | |||||||||||||||||||||||||||||
|
B72500E2170K060
TDK Corporation
|
Check for Price | Yes | Active | 1 mW | VARISTOR | 17 V | 0.1 J | SURFACE MOUNT | 150 °C | YES | 22 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | |||||
|
SIOV-CT0603K25G
TDK Epcos
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 25 V | SURFACE MOUNT | YES | 31 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | SMT | ||||||||||||||||||||||
|
SIOV-CT0603K17G
TDK Epcos
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 17 V | SURFACE MOUNT | YES | 22 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | SMT | ||||||||||||||||||||||
|
CT0603K17LCG
TDK Corporation
|
Check for Price | Yes | Active | 1 mW | VARISTOR | 17 V | 0.1 J | SURFACE MOUNT | 150 °C | YES | 22 V | e2 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN SILVER OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
CT0603K7G
TDK Corporation
|
Check for Price | Yes | Active | 3 mW | VARISTOR | FLAME PROOF | 7 V | 0.1 J | SURFACE MOUNT | YES | 9 V | e2 | 150 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8533.40.40.00 | SMT |