Filter Your Search
1 - 10 of 14 results
|
MCT1611FP
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | HYBRID | 20 mA | MILITARY | R-XDFP-F88 | Not Qualified | e0 | 125 °C | -55 °C | 88 | CERAMIC | DFP | FL88,1.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DFP, FL88,1.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CT1611
Cobham PLC
|
Check for Price | Active | 16 | 10 | 6 MHz | YES | 5 V | DMA CONTROLLER | CMOS | MAX VALUE TAKEN | 2 | 5.5 V | 4.5 V | MILITARY | R-XDSO-G90 | Not Qualified | 125 °C | -55 °C | 90 | UNSPECIFIED | DIP | QUIP90B,1.1/1.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.715 mm | 1.6 mm | 2.4 mm | COBHAM PLC | DIP, QUIP90B,1.1/1.3 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||
|
MCT1611
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | HYBRID | NO | ASYNC, BIT | 1 | 20 mA | 5.25 V | 4.75 V | MILITARY | R-XQIP-P90 | Not Qualified | e0 | 125 °C | -55 °C | 90 | CERAMIC | QIP | QUIP90B,1.1/1.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QIP, QUIP90B,1.1/1.3 | unknown | 8542.31.00.01 | |||||||||||||
|
CT1611-FP
Cobham Power Products
|
Check for Price | Transferred | 16 | 10 | 6 MHz | YES | 5 V | DMA CONTROLLER | CMOS | MAX VALUE TAKEN | 2 | 5.5 V | 4.5 V | MILITARY | R-XDSO-F88 | Not Qualified | 125 °C | -55 °C | 88 | UNSPECIFIED | QFF | RECTANGULAR | SMALL OUTLINE | FLAT | 2.54 mm | DUAL | 5.715 mm | 1.6 mm | 2.4 mm | AEROFLEX PLAINVIEW | QFF, | unknown | 8542.31.00.01 | 3A001.A.2.C | SOIC | 88 | ||||||||||
|
CT1611-FP
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | YES | 5 V | HYBRID | MILITARY | R-XDFP-F88 | Not Qualified | 125 °C | -55 °C | 88 | CERAMIC | DFP | FL88,1.6 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL88,1.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MCT1611
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | NO | 5 V | HYBRID | 20 mA | MILITARY | R-XQIP-P90 | Not Qualified | e0 | 125 °C | -55 °C | 90 | CERAMIC | QIP | QUIP90B,1.1/1.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QIP, QUIP90B,1.1/1.3 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CT1611FP
Circuit Technology Inc
|
Check for Price | No | Transferred | YES | 5 V | HYBRID | MILITARY | R-XDFP-F88 | Not Qualified | e0 | 125 °C | -55 °C | 88 | CERAMIC | DFP | FL88,1.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | CIRCUIT TECHNOLOGY INC | DFP, FL88,1.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
CT1611
Cobham Power Products
|
Check for Price | Transferred | 16 | 10 | 6 MHz | YES | 5 V | DMA CONTROLLER | CMOS | MAX VALUE TAKEN | 2 | 5.5 V | 4.5 V | MILITARY | R-XDSO-G90 | Not Qualified | 125 °C | -55 °C | 90 | UNSPECIFIED | DIP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.715 mm | 1.6 mm | 2.4 mm | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.31.00.01 | 3A001.A.2.C | SOIC | 90 | ||||||||||
|
CT1611
Marconi Circuit Technology Inc
|
Check for Price | Obsolete | MARCONI CIRCUIT TECHNOLOGY INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CT1611-FP
Cobham PLC
|
Check for Price | Active | 16 | 10 | 6 MHz | YES | 5 V | DMA CONTROLLER | CMOS | MAX VALUE TAKEN | 2 | 5.5 V | 4.5 V | MILITARY | R-XDSO-F88 | Not Qualified | 125 °C | -55 °C | 88 | UNSPECIFIED | QFF | FL88,1.6 | RECTANGULAR | SMALL OUTLINE | FLAT | 2.54 mm | DUAL | 5.715 mm | 1.6 mm | 2.4 mm | COBHAM PLC | QFF, FL88,1.6 | unknown | 8542.31.00.01 | 3A001.A.2.C |