Filter Your Search
1 - 10 of 308 results
|
0603NPO5R6CT3AT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.6 pF | 100 V | 4.4643 % | 0603 | C0G | 4.4643 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 800 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0603NPO2R7CT3AR
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 2.7 pF | 100 V | 9.2593 % | 0603 | NP0 | 9.2593 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0603(100V,NP0) | NP0 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 1.6 mm | 800 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | ||||||||
|
0805NPO3R3CT3AR
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 3.3 pF | 100 V | 7.5758 % | 0805 | NP0 | 7.5758 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0805(100V,NP0) | NP0 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2 mm | 1.25 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | ||||||||
|
0603NPO1R0CT3AR
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 1 pF | 100 V | 25 % | 0603 | NP0 | 25 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0603(100V,NP0) | NP0 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 1.6 mm | 800 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | ||||||||
|
0603NPO1R5CT3AT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1.5 pF | 100 V | 16.6667 % | 0603 | C0G | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 800 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0402NPO2R7CT3AB
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 2.7 pF | 100 V | 9.2593 % | 0402 | NP0 | 9.2593 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Strip Pack | Tin (Sn) - with Nickel (Ni) barrier | 610 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | ||||||||||
|
0504NPO1R0CT3AT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1 pF | 100 V | 25 % | 0504 | NP0 | 25 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | 1.12 mm | 1.27 mm | 1.02 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0504 | compliant | EAR99 | ||||||||||||
|
0402NPO0R5CT3AR
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 0.5 pF | 100 V | 50 % | 0402 | NP0 | 50 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0402(100V,NP0) | NP0 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 640 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | |||||||||
|
0402NPO2R2CT3AT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2.2 pF | 100 V | 11.3636 % | 0402 | NP0 | 11.3636 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 610 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | ||||||||||
|
0805NPO8R2CT3AT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 8.2 pF | 100 V | 3.0488 % | 0805 | C0G | 3.0488 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2 mm | 1.25 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |