Filter Your Search
1 - 10 of 32 results
|
CTLSH1-40M563TR
Central Semiconductor Corp
|
Check for Price | Yes | No | Obsolete | 1 A | 290 mV | 15 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 10 A | 1 | Not Qualified | S-PDSO-N6 | e3 | 150 °C | -65 °C | CATHODE | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | CENTRAL SEMICONDUCTOR CORP | 1.60 X 1.60 MM, CASE TLM563, 6 PIN | 6 | CASE TLM563 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
CPD76X-CTLSH1-40M832D-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CPD76X-CTLSH1-40M832D-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CTLSH1-40M322BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 290 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 10 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CTLSH1-40M322STR
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 290 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 10 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CPD76X-CTLSH1-40M832D-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CTLSH1-40M832DPBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | CENTRAL SEMICONDUCTOR CORP | unknown | 2020-04-23 | |||||||||||||||||||||||||||||||||||||||
|
CTLSH1-40M322SPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||||||
|
CTLSH1-40M621HBK
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 360 mV | 15 ns | 1.6 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 10 A | 1 | Not Qualified | R-PDSO-N6 | 150 °C | -65 °C | CATHODE | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-N6 | 6 | CASE TLM621H | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CTLSH1-40M322TR
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 550 mV | 15 ns | 1.45 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | S-PDSO-F3 | 1 | 150 °C | -65 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | S-PDSO-F3 | 3 | CASE TLM322 | unknown | EAR99 | 8541.10.00.80 |