Filter Your Search
1 - 10 of 541 results
|
CTR44801BFKGANHWS
Vishay Intertechnologies
|
$6.9117 | Yes | Active | 44.8 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 44.8 kΩ | DIVIDER | 1 | 70 °C | 22.4 kΩ | YES | 2 ppm/°C | 100 V | 175 °C | -55 °C | Rectangular | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CTR44202FFCGANHWS
Vishay Intertechnologies
|
$7.7609 | Yes | Active | 442 kΩ | 1 % | 0303 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 442 kΩ | DIVIDER | 1 | 70 °C | 221 kΩ | YES | 2 ppm/°C | 100 V | 175 °C | -55 °C | Rectangular | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
CTR44800BBCGANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.48 kΩ | DIVIDER | 1 | YES | 100 V | 175 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
CTR44201BBEJGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 44.2 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 44.2 kΩ | DIVIDER | 1 | YES | 100 V | e4 | 175 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
CTR4480BDJKGGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 44.8 Ω | 0.5 % | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 44.8 Ω | DIVIDER | 1 | YES | 100 V | e4 | 175 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
CTR44201FGEKGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 44.2 kΩ | 1 % | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 44.2 kΩ | DIVIDER | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
CTR44200DJKKAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.42 kΩ | 0.5 % | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.42 kΩ | DIVIDER | 1 | YES | 100 V | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
CTR44800DBEKGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.48 kΩ | 0.5 % | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.48 kΩ | DIVIDER | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
CTR4420ADDKKAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 442 Ω | 0.5 % | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 442 Ω | DIVIDER | 1 | YES | 100 V | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
CTR4420AFCEJAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 442 Ω | 1 % | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 442 Ω | DIVIDER | 1 | YES | 100 V | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |