Filter Your Search
1 - 10 of 41 results
|
CU21BF-FREQ1
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 % | 10 TTL | 5 V | TTL | 10 ns | NO | 69.999 MHz | 10 kHz | 10 ns | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 6.48mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||||
|
CU21BF-FREQ2
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 % | 2 TTL | 5 V | TTL | 4 ns | NO | 160 MHz | 70 MHz | 4 ns | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 6.48mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||||
|
CU21FH-FREQ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 % | 10 TTL | 5 V | TTL | 10 ns | NO | 69.999 MHz | 10 kHz | 10 ns | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||||
|
CU21CF-FREQ1
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 % | 10 TTL | 5 V | TTL | 10 ns | NO | 69.999 MHz | 10 kHz | 10 ns | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 6.48mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||||
|
CU21CF-FREQ2
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 % | 2 TTL | 5 V | TTL | 4 ns | NO | 160 MHz | 70 MHz | 4 ns | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 6.48mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||||
|
CU21EF-FREQ2
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 % | 2 TTL | 5 V | TTL | 4 ns | NO | 160 MHz | 70 MHz | 4 ns | 60/40 % | 60 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 6.48mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||||
|
CU21CH-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 % | 10 TTL | 5 V | TTL | 10 ns | NO | 69.999 MHz | 10 kHz | 10 ns | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||||||
|
CU21BF-FREQ2
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 % | 2 TTL | 5 V | TTL | 4 ns | NO | 160 MHz | 70 MHz | 4 ns | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 6.48mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||||||
|
CU21AF-FREQ1
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 % | 10 TTL | 5 V | TTL | 10 ns | NO | 69.999 MHz | 10 kHz | 10 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 6.48mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||||||||
|
CU2128-000
TE Connectivity
|
Check for Price | Yes | Active | 200 °C | -65 °C | TE CONNECTIVITY LTD | compliant | SILVER | COPPER ALLOY | WIRE AND CABLE | 600 V | 10 AWG | 10 AWG | FLEXIBLE CORD AND FIXTURE WIRE |