Filter Your Search
1 - 2 of 2 results
|
CV60K10T-05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 400 mW | VARISTOR | 60 V | 16 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | UL | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | RADIAL | WIRE | 15 mm | 12.5 mm | 4.1 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | Radial | |||||
|
CV60K10T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 400 mW | VARISTOR | 60 V | 16 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | UL | 85 °C | -40 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 15 mm | 12.5 mm | 4.1 mm | STACKPOLE ELECTRONICS INC | compliant | Radial | RADIAL LEADED, LEAD FREE |