Filter Your Search
1 - 4 of 4 results
|
CW001R3900JE12HS
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||
|
CW001R3900JE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 390 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 624 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | ||
|
CW001R3900JE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 390 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 624 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | |||||
|
CW001R3900JE12HS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 390 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 624.5 mV | e3 | 250 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | unknown | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED |