Filter Your Search
1 - 8 of 8 results
|
CW005820R0JE73
Vishay Intertechnologies
|
$1.1491 | Yes | Active | 820 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 64.031 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CW005820R0JE733
Vishay Intertechnologies
|
$1.1793 | Yes | Active | 820 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 64.031 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CW005820R0JE73HS
Vishay Intertechnologies
|
$1.6466 | Yes | Active | 820 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 64.0312 V | e3 | 250 °C | -65 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||||||
|
CW005820R0JE732
Vishay Intertechnologies
|
$2.2448 | Yes | Active | 820 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.271 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CW005820R0JE732
Vishay Dale
|
Check for Price | Yes | Yes | Active | 820 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.271 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CW005820R0JE733
Vishay Dale
|
Check for Price | Yes | Yes | Active | 820 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 64.031 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CW005820R0JE73
Vishay Dale
|
Check for Price | Yes | Yes | Active | 820 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 64.031 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CW005820R0JE73HS
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown |