Filter Your Search
1 - 8 of 8 results
|
CW010330R0JE73
Vishay Intertechnologies
|
$1.7187 | Yes | Active | 330 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.446 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
CW010330R0JE733
Vishay Intertechnologies
|
$2.1598 | Yes | Active | 330 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.446 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
CW010330R0JE733
Vishay Dale
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.446 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CW010330R0JE73HE
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||
|
CW010330R0JE73
Vishay Dale
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.446 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 | ||
|
CW010330R0JE73HE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.4456 V | e3 | 250 °C | -65 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | Vishay | |||||||
|
CW010330R0JE73HS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.4456 V | e3 | 250 °C | -65 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | ||||||||
|
CW010330R0JE73HS
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown |