Filter Your Search
1 - 6 of 6 results
|
CW01047K00JE73
Vishay Intertechnologies
|
$2.4031 | Yes | Active | 47 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 685.565 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CW01047K00JE733
Vishay Intertechnologies
|
$3.0750 | Yes | Active | 47 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 685.565 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CW01047K00JE733
Vishay Dale
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 685.565 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CW01047K00JE73HS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 685.5655 V | e3 | 250 °C | -65 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||||||
|
CW01047K00JE73
Vishay Dale
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 685.565 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CW01047K00JE73HS
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown |