Filter Your Search
1 - 10 of 32 results
|
CWD2450P
Crydom Inc
|
$34.7013 | Yes | Yes | Transferred | 50 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||
|
CWD2450H
Crydom Inc
|
$35.3920 | No | Yes | Transferred | 50 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
CWD2450-10
Crydom Inc
|
$42.6230 | Yes | Yes | Transferred | 50 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||
|
CWD2450
Crydom Inc
|
$43.6201 | Yes | Yes | Transferred | 50 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||
|
CWD2450EH-10
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
CWD2450EH
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
CWD2450E
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
CWD2450PH-10
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
CWD2450EPH
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
CWD2450PSH-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |