Filter Your Search
1 - 2 of 2 results
|
CWD2450P-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 3 V | 10 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | DC | SCR OUTPUT OPTOCOUPLER | SCR | 80 °C | -40 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||
|
CWD2450P-10
Crydom Inc
|
Check for Price | No | Yes | Transferred | 50 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 |