Filter Your Search
1 - 10 of 33 results
|
CWD4825H
Crydom Inc
|
$27.0633 | Yes | Yes | Obsolete | 25 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||
|
CWD4825P
Crydom Inc
|
$51.7318 | Yes | Yes | Transferred | 25 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||
|
CWD4825P-10
Crydom Inc
|
$55.9245 | No | Obsolete | 25 A | 4 kV | 90 V | 24 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
CWD4825
Crydom Inc
|
$82.3786 | Yes | Yes | Transferred | 25 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
CWD4825-10
Crydom Inc
|
$87.8297 | Yes | Yes | Transferred | 25 A | 4 kV | 90 V | 24 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||
|
CWD4825PSH
Crydom Inc
|
Check for Price | Obsolete | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CWD4825S-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | ||||||||||||||||||||
|
CWD4825E-10
Crydom Inc
|
Check for Price | Obsolete | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
CWD4825EH
Crydom Inc
|
Check for Price | Obsolete | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
CWD4825PH
Crydom Inc
|
Check for Price | Yes | Obsolete | 25 A | 4 kV | 4 V | 10 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |