Filter Your Search
1 - 1 of 1 results
|
CWR06FK476KSB/PR
Vishay Intertechnologies
|
Check for Price | No | Active | 47 µF | 10 V | 10 % | 2915 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 5 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 |