Filter Your Search
1 - 1 of 1 results
|
CWR06MC475MP/HR
Vishay Sprague
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 20 % | 2711 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | compliant | EAR99 |