Filter Your Search
1 - 6 of 6 results
|
CWR09JC685KMA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 6.8 µF | 20 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||
![]() |
CWR09JC685KMC
KEMET Corporation
|
Check for Price | No | No | Active | 6.8 µF | 20 V | 81.6 mA | 10 % | 2214 | 2.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | |||
![]() |
CWR09JC685KMB
KEMET Corporation
|
Check for Price | No | No | Active | 6.8 µF | 20 V | 81.6 mA | 10 % | 2214 | 2.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09JC685KMB
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 µF | 20 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | WRAPAROUND | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
CWR09JC685KM
KEMET Corporation
|
Check for Price | No | Active | 6.8 µF | 20 V | 81.6 mA | 10 % | 2214 | 2.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||||
![]() |
CWR09JC685KMA
KEMET Corporation
|
Check for Price | No | No | Active | 6.8 µF | 20 V | 81.6 mA | 10 % | 2214 | 2.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 |