Filter Your Search
1 - 10 of 38 results
|
CWR11DB476JC
Kyocera AVX Components
|
$91.5475 | Yes | Yes | Active | 47 µF | 6 V | 150 mA | 5 % | 2917 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11DB476JCA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6 V | 150 mA | 5 % | 2917 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11DB476JCBTR13
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6 V | 150 mA | 5 % | 2917 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11DB476JCBW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6 V | 150 mA | 5 % | 2917 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11DB476JCBTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6 V | 150 mA | 5 % | 2917 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11DB476JCATR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6 V | 150 mA | 5 % | 2917 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11DB476JCZW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6 V | 5 % | 2916 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | J BEND | AVX CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
CWR11DB476JCCW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6 V | 150 mA | 5 % | 2917 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11DB476JCC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 6 V | 147.6 mA | 5 % | 2917 | 1.1 Ω | POLARIZED | 2 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11DB476JCCTR4
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 µF | 6 V | 5 % | 2917 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 |