Filter Your Search
1 - 9 of 9 results
|
CWR11JB226JCB
Kyocera AVX Components
|
$101.3780 | Yes | Yes | Active | 22 µF | 20 V | 160 mA | 5 % | 2917 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11JB226JCB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 163.2 mA | 5 % | 2917 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR11JB226JCBTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 160 mA | 5 % | 2917 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11JB226JCBTR13
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 160 mA | 5 % | 2917 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11JB226JCBBULK
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 5 % | 2916 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR11JB226JCBTR4
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 20 V | 5 % | 2917 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | |||||||||
|
CWR11JB226JCBW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 160 mA | 5 % | 2917 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11JB226JCBULK
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 20 V | 5 % | 2917 | 900 mΩ | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | ||||||||||||
|
CWR11JB226JCBL
Kyocera AVX Components
|
Check for Price | Active | 22 µF | 20 V | 160 mA | 5 % | 2917 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |