Filter Your Search
1 - 1 of 1 results
|
CWR16FB475JCCB/PR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 µF | 10 V | 5 % | 2005 | 5.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |