Filter Your Search
1 - 5 of 5 results
|
CWR16JB156JCFZ/FA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 5 % | 2214 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JB156JCFZ
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 5 % | 2214 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JB156JCFZ/PR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 5 % | 2214 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JB156JCFZ/HR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 5 % | 2214 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16JB156JCFZ/TR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 5 % | 2214 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | 8532.21.00.50 |