Filter Your Search
1 - 4 of 4 results
|
CWR16KC156KCGB/PR
Vishay Sprague
|
Check for Price | No | No | Active | 15 µF | 25 V | 10 % | 2711 | 1.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.06 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16KC156KCGB/TR
Vishay Sprague
|
Check for Price | No | No | Active | 15 µF | 25 V | 10 % | 2711 | 1.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.06 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16KC156KCGB
Vishay Sprague
|
Check for Price | No | No | Active | 15 µF | 25 V | 10 % | 2711 | 1.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.06 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 | ||
|
CWR16KC156KCGB/HR
Vishay Sprague
|
Check for Price | No | No | Active | 15 µF | 25 V | 10 % | 2711 | 1.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.06 | e0 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 |