Filter Your Search
1 - 3 of 3 results
|
CWX815-10.00MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 MHz | 25 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 156.25 MHz | 1 MHz | 8 mA | 6 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.18,200 | YES | 7.3mm x 4.8mm x 1.0mm | CONNOR WINFIELD CORP | DILCC4,.18,200 | compliant | Clock | ||
|
CWX815-1.000M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 1 MHz | 25 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.3mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock | ||||||||||
|
CWX815-100.0M
Connor-Winfield
|
Check for Price | Yes | Yes | End Of Life | 100 MHz | 25 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.3mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock |