Filter Your Search
1 - 10 of 84 results
|
CWX823-24.576MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.3mm x 4.8mm x 1.0mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock | |||||||
|
CWX823-80.000MHZ
Connor-Winfield
|
Check for Price | Yes | Active | 80 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 8 mA | 6 ns | 30 mA | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.18,200 | YES | 7.3mm x 4.8mm x 1mm | CONNOR WINFIELD CORP | compliant | ||||||
|
CWX823-36.00MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 36 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.3mm x 4.8mm x 1.0mm | CONNOR WINFIELD CORP | compliant | Clock | ||||||||
|
CWX823-12.288MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 12.288 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.3mm x 4.8mm x 1.0mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock | |||||||
|
CWX823-66.00MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 66 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.3mm x 4.8mm x 1.0mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock | |||||||
|
CWX823-32.768MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.3mm x 4.8mm x 1.0mm | CONNOR WINFIELD CORP | compliant | Clock | ||||||||
|
CWX823-001.0M
Connor-Winfield
|
Check for Price | Yes | Active | 1 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 30 mA | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | MIL-STD-883E | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | CONNOR WINFIELD CORP | compliant | Clock | |||||
|
CWX823-155.52MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 155.52 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.3mm x 4.8mm x 1.0mm | CONNOR WINFIELD CORP | compliant | Clock | ||||||||
|
CWX823-16.384M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.3mm | CONNOR WINFIELD CORP | compliant | Clock | ||||||||
|
CWX823-5.000MHZ
Connor-Winfield
|
Check for Price | Yes | Active | 5 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 8 mA | 6 ns | 30 mA | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.18,200 | YES | 7.3mm x 4.8mm x 1mm | CONNOR WINFIELD CORP | compliant |