Filter Your Search
1 - 10 of 32 results
|
CX12DF-70.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 70 MHz | 100 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CX12DF-70.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 70 MHz | 100 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CX12DF-160.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 160 MHz | 100 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||
|
CX12DF-69.990MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 69.99 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CX12DF-FREQ1-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CX12DF-FREQ2-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 100 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 160 MHz | 70 MHz | 3 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||
|
CX12DF-69.990MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 69.99 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CX12DF-160.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 160 MHz | 100 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CX12DF-0.010MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 kHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CX12DF-FREQ1
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock |