Filter Your Search
1 - 1 of 1 results
![]() |
CXA1096M
Sony Semiconductor
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.1953 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | 78 mA | BIPOLAR | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.6 mm | 2.7 mm | 18.8 mm | SONY CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | 8542.39.00.01 |