Filter Your Search
1 - 10 of 22 results
|
CY100E422-3.5YC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 3.5 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 220 µA | ECL | OTHER | S-CQCC-J28 | Not Qualified | e0 | 85 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | compliant | EAR99 | 8542.32.00.41 | |||
|
CY100E422L-5JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL100K | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
CY100E422-3.5KC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 3.5 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 220 µA | ECL100K | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFF | FL24,.4 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFP | CERPACK-24 | 24 | compliant | EAR99 | 8542.32.00.41 | |||||
|
CY100E422L-7LC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 7 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 150 µA | ECL100K | OTHER | S-CQCC-N24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-24 | 24 | compliant | EAR99 | 8542.32.00.41 | |||||
|
CY100E422-3YC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 3 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 220 µA | ECL | OTHER | S-CQCC-J28 | Not Qualified | e0 | 85 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY100E422-5DC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 220 µA | ECL100K | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.400 INCH, SIDE BRAZED, CERDIP-24 | 24 | compliant | EAR99 | 8542.32.00.41 | |||||
|
CY100E422L-7JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 7 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL100K | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
CY100E422L-7DC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 7 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 150 µA | ECL100K | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.400 INCH, SIDE BRAZED, CERDIP-24 | 24 | compliant | EAR99 | 8542.32.00.41 | |||||
|
CY100E422L-7JC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 7 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 150 µA | ECL100K | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||
|
CY100E422-3.5LC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 3.5 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 220 µA | ECL100K | OTHER | S-CQCC-N24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-24 | 24 | compliant | EAR99 | 8542.32.00.41 |