Filter Your Search
1 - 2 of 2 results
|
CY14B104NA-ZS25XIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY14B104NA-ZS25XIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon |