Filter Your Search
1 - 2 of 2 results
|
CY14ME064J2-SXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 150 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.41 | ||
|
CY14ME064J2-SXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 150 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.41 |