Filter Your Search
1 - 2 of 2 results
![]() |
CY62126DV30L-55BVXE
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 10 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | TSOP44,.46,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.41 | |||
![]() |
CY62126DV30L-55BVXE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | COMMERCIAL | e1 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | 48 | unknown |