Filter Your Search
1 - 4 of 4 results
|
CY62128BLL-70SE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 235 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.450 INCH, SOIC-32 | 32 | unknown | ||||||||||
|
CY62128BLL-70SE
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 25 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.450 INCH, SOIC-32 | 32 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
CY62128BLL-70SET
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
CY62128BLL-70SET
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | COMMERCIAL | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.450 INCH, SOIC-32 | 32 | unknown |