Filter Your Search
1 - 1 of 1 results
|
CY62128EV30LL-45ZXAT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 16 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 20 MM, LEAD FREE, TSOP1-32 | compliant | EAR99 | 8542.32.00.41 |