Filter Your Search
1 - 5 of 5 results
|
CY62146ESL-45ZSXI
Infineon Technologies AG
|
$8.5500 | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 45 ns | STANDARD SRAM | IT CAN ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
CY62146ESL-45ZSXI
Cypress Semiconductor
|
$8.5950 | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 45 ns | STANDARD SRAM | IT CAN ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | compliant | TSOP2 | 44 | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY62146ESL-45ZSXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 45 ns | STANDARD SRAM | IT CAN ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | LEAD FREE, TSOP2-44 | |||||
|
CY62146ESL-45ZSXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 45 ns | STANDARD SRAM | IT CAN ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | LEAD FREE, TSOP2-44 | |||||||
|
CY62146ESL-45ZSXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 45 ns | STANDARD SRAM | IT CAN ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NOT SPECIFIED | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | unknown | TSOP2 | 44 | LEAD FREE, TSOP2-44 |