Filter Your Search
1 - 2 of 2 results
|
CY62147EV18LL-55BVXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1 V | 20 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY62147EV18LL-55BVXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1 V | 20 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | Infineon |