Filter Your Search
1 - 5 of 5 results
|
CY62148ELL-45ZSXI
Infineon Technologies AG
|
$6.5978 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 7 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | SOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-32 | compliant | Infineon | |||||||
|
CY62148ELL-45ZSXIT
Cypress Semiconductor
|
$7.4502 | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 20.95 X 11.76 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-32 | compliant | TSOP2 | 32 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY62148ELL-45ZSXI
Cypress Semiconductor
|
$7.7870 | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 7 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | SOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-32 | compliant | TSOP2 | 32 | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY62148ELL-45ZSXIT
Infineon Technologies AG
|
$7.9674 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | 20.95 X 11.76 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-32 | compliant | Infineon | |||||||||
|
CY62148ELL-45ZSXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, TSOP2-32 | unknown | TSOP2 | 32 | 3A991.B.2.A | 8542.32.00.41 |