Filter Your Search
1 - 4 of 4 results
|
CY62148G-45ZSXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-32 | compliant | Infineon | ||||
|
CY62148G-45ZSXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY62148G-45ZSXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | PURE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY62148G-45ZSXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-32 | compliant |