Filter Your Search
1 - 2 of 2 results
|
CY7C0430BV-100BGIT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C0430BV-100BGIT
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B272 | COMMERCIAL | e0 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | unknown |