Filter Your Search
1 - 1 of 1 results
|
CY7C09169AV-12AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 |