Filter Your Search
1 - 1 of 1 results
![]() |
CY7C09179-9AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 9 ns | 67 MHz | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 410 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 |