Filter Your Search
1 - 5 of 5 results
|
CY7C1009B-15VC
Infineon Technologies AG
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | INFINEON TECHNOLOGIES AG | SOJ-32 | compliant | Infineon | |||||||||||||||
|
CY7C1009B-15VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, SOJ-32 | not_compliant | SOJ | 32 | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1009B-15VCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, SOJ-32 | unknown | SOJ | 32 | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
CY7C1009B-15VCT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | COMMERCIAL | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, SOJ-32 | unknown | SOJ | 32 | ||||||||||||
|
CY7C1009B-15VC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, SOJ-32 | unknown | SOJ | 32 |