Filter Your Search
1 - 2 of 2 results
|
CY7C1019DV33-10VXIT
Cypress Semiconductor
|
$3.2115 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, LEAD FREE, SOJ-32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
CY7C1019DV33-10VXIT
Infineon Technologies AG
|
$4.6042 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | 0.400 INCH, LEAD FREE, SOJ-32 | compliant | Infineon |