Filter Your Search
1 - 3 of 3 results
|
CY7C1021D-10ZSXAT
Cypress Semiconductor
|
$3.9548 | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 80 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||
|
CY7C1021D-10ZSXA
Cypress Semiconductor
|
$4.4226 | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.B | 8542.32.00.41 | LEAD FREE, TSOP2-44 | ||
|
CY7C1021D-10ZSXA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | STANDARD SRAM | 3 | INFINEON TECHNOLOGIES AG | compliant |