Filter Your Search
1 - 10 of 29 results
|
CY7C1031-8JC
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 5 V | 8.5 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
CY7C1031-7JC
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 5 V | 7 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
CY7C1031-12JC
Rochester Electronics LLC
|
Check for Price | No | Active | 1.1796 Mbit | 18 | 64KX18 | 5 V | 12 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-52 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
![]() |
CY7C1031-8JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 8.5 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.75 V | 280 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LCC-52 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | LCC | 52 | |||||
![]() |
CY7C1031-8JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 8.5 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 | LCC | 52 | ||||||||||||||
![]() |
CY7C1031-8NC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 8.5 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.75 V | 280 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52(UNSPEC) | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | QUAD | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-52 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 52 | ||||||
|
CY7C1031-10JCT
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 5 V | 10 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
![]() |
CY7C1031-7JCR
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 7 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | compliant | 3A991.B.2.A | 8542.32.00.41 | LCC | 52 | |||||||||
|
CY7C1031-14JC
Cypress Semiconductor
|
Check for Price | No | Transferred | 1.1796 Mbit | 18 | 64KX18 | 5 V | 14 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 235 µA | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
CY7C1031-8JCT
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 5 V | 8.5 ns | CACHE SRAM | TWO BIT WRAPAROUND COUNTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 |