Filter Your Search
1 - 4 of 4 results
|
CY7C1049G-10VXIT
Cypress Semiconductor
|
$5.1250 | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ-36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
CY7C1049G-10VXI
Cypress Semiconductor
|
$5.7458 | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ-36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1049G-10VXI
Infineon Technologies AG
|
$6.6768 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-36 | compliant | Infineon | ||||
|
CY7C1049G-10VXIT
Infineon Technologies AG
|
$7.0151 | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-36 | compliant | Infineon |