Filter Your Search
1 - 2 of 2 results
|
CY7C1049GN-10VXIT
Infineon Technologies AG
|
$6.7695 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-36 | compliant | Infineon | ||||
|
CY7C1049GN-10VXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | 3 | 85 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | PURE TIN | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ-36 | compliant | 3A991.B.2.A | 8542.32.00.41 |